
Number
binder 09-0311-00-04 Miniature Round Plug Connector Series 581 And 680 Nominal current (details): 6 A Pins: 4
Technical specifications
- Shielded wiring area
- Type
581 och 680
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+90 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
250 V
- Contact material
Silver plated
- Case material
Nickel plated
20
- Connection angle
180°
- Manufacturer part #
09-0311-00-04
- Number of pins
4
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
581
- Type
Flange plug
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Test voltage
875 V AC
- Contamination level
2
- Pins
4
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739601 binder 09-0311-00-04 Miniature Round Plug Connector Series 581 And 680 Nominal current (details): 6 A Pins: 4
User & Safety Instructions
User & Safety Instructions 739601 binder 09-0311-00-04 Miniature Round Plug Connector Series 581 And 680 Nominal current (details): 6 A Pins: 4
Description
· Internal strain relief
· Excellent EMC-properties







