
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
binder 09-0315-80-05 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
- IP40
Technical specifications
- Type
09 0315 80 05
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Seal
Screw
- Nominal voltage
250 V
- Contact material
Silver plated
20
- Connection angle
180°
- Manufacturer part #
09-0315-80-05
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
682
- Type
Flange plug
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
5
- Connection
Solder
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 737935 binder 09-0315-80-05 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
User & Safety Instructions
User & Safety Instructions 737935 binder 09-0315-80-05 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
Description
· Screw lock plug connector according to IEC 60130.9
· Good EMC
· Connector assembly with raised countersunk screw
· Good EMC
· Connector assembly with raised countersunk screw


