
Number (Package size 20 pc(s))
Highlights & Details
Series 682 miniature circular connectors
- IP40
Technical specifications
- Type
09-0319-80-05
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
5
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+125 °C
- Nominal current
6 A
- Min. temperature
-55 °C
- Nominal current - rounded value
6 A
- Seal
Screw
- Nominal voltage
60 V
- Contact material
Silver plated
20
- Connection angle
180°
- Manufacturer part #
09-0319-80-05
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
682
- Type
Flange plug
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Solder
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657472 binder 09-0319-80-05 Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): 682 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657472 binder 09-0319-80-05 Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): 682 20 pc(s)
Description
· Good EMC
· Connector assembly with raised countersunk screw


