
Number
binder 09-0407-00-03 Sub Miniature Circular Connector Series 712 Nominal current (details): 4 A
Highlights & Details
- IP67
Technical specifications
- Type
09-0407-00-03
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Case material
CuZn
24
- Connection angle
180°
- Mounting hole diameter
M9 x 0.5
- Manufacturer part #
09-0407-00-03
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
712
- Type
Socket
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738579 binder 09-0407-00-03 Sub Miniature Circular Connector Series 712 Nominal current (details): 4 A
User & Safety Instructions
User & Safety Instructions 738579 binder 09-0407-00-03 Sub Miniature Circular Connector Series 712 Nominal current (details): 4 A
Information
Information 738579 binder 09-0407-00-03 Sub Miniature Circular Connector Series 712 Nominal current (details): 4 A





