
Number (Package size 20 pc(s))
Sub miniature circular connectors series 712
Highlights & Details
- IP67
Technical specifications
- Type
09-0411-00-04
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
4
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Case material
CuZn
24
- Connection angle
180°
- Mounting hole diameter
M9 x 0.5
- Manufacturer part #
09-0411-00-04
- Number of pins
4
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
712
- Type
Socket
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657262 binder 09-0411-00-04 Bullet connector Plug, mount Total number of pins: 4 Series (round connectors): 712 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657262 binder 09-0411-00-04 Bullet connector Plug, mount Total number of pins: 4 Series (round connectors): 712 20 pc(s)





