Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09-0415-80-05
Bullet connector
Plug, mount
5
Soldering
1 pc(s)
+85 °C
3 A
-40 °C
3 A
Screws
125 V
Au (gold)
CuZn
24
180°
M9 x 0.5
09-0415-80-05
5
0.25 mm²
0.25 mm² (max)
IP67
712
Socket
125 V
1
Soldering
-40 - +85 °C
Datasheet 569428 binder 09-0415-80-05 Sub Miniature Circular Connector Series 712
User & Safety Instructions 569428 binder 09-0415-80-05 Sub Miniature Circular Connector Series 712