
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
binder 09-0416-80-05 Sub Miniature Round Plug Connector Series 712
- IP67
Technical specifications
- Type
09-0416-80-05
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Seal
Screw cap
- Nominal voltage
250 V
- Contact material
Au (gold)
- Case material
CuZn
24
- Connection angle
180°
- Mounting hole diameter
M9 x 0.5
- Manufacturer part #
09-0416-80-05
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
712
- Type
Flange socket
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldered connection
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569671 binder 09-0416-80-05 Sub Miniature Round Plug Connector Series 712
User & Safety Instructions
User & Safety Instructions 569671 binder 09-0416-80-05 Sub Miniature Round Plug Connector Series 712
Description
· It is used from the front and screwed from the back




