
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 20.16
-17 %
€ 16.80
plus VAT.
Only 2 Piece(s) available
Highlights & Details
binder 09-0423-80-07 Sub Miniature Circular Connector Series 712
- IP67
Technical specifications
- Type
09-0423-80-07
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
6 A
- Min. temperature
-40 °C
- Nominal current - rounded value
6 A
- Seal
Screws
- Nominal voltage
24 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
5.4 mm
- Case material
CuZn
26
- Connection angle
180°
- Mounting hole diameter
M9 x 0.5
- Manufacturer part #
09-0423-80-07
- Cable Ø range
5.4 - 5 mm
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP67
- Series
712
- Type
Socket
- Nominal voltage (details)
125 V
- Contamination level
1
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567166 binder 09-0423-80-07 Sub Miniature Circular Connector Series 712
User & Safety Instructions
User & Safety Instructions 567166 binder 09-0423-80-07 Sub Miniature Circular Connector Series 712
Description
· Is mounted from the front and screwed from behind




