
binder 09-0433-87-05 M12 Sensor / Actuator Connector, Screw Cap, Straight
Number
binder 09-0433-87-05 M12 Sensor / Actuator Connector, Screw Cap, Straight
Technical specifications
- Packaging type
Piece
- Type
09-0433-87-05
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
125 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09-0433-87-05
- Content
1 pc(s)
- Type
Flange plug with mounting thread
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Thread type
M12
- Contamination level
3
- Connector cross section
0.25 mm²
- Fitting method
Housing: PG 9
- Pins
5
- Connection
Solder
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 734155 binder 09-0433-87-05 M12 Sensor / Actuator Connector, Screw Cap, Straight
User & Safety Instructions
User & Safety Instructions 734155 binder 09-0433-87-05 M12 Sensor / Actuator Connector, Screw Cap, Straight




