
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Type
Binder
- Product type
Mini DIN connector
- Connector type
Sleeve plug
- Total no. of pins
14
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
60 V
- Contact material
CuZn
- Case material
PBT, UL94V-0
24
- Connection angle
180°
- Manufacturer part #
09 0453 300 14
- Number of pins
14
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1663646 binder 09 0453 300 14 Mini DIN connector Sleeve plug Total number of pins: 14 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663646 binder 09 0453 300 14 Mini DIN connector Sleeve plug Total number of pins: 14 1 pc(s)













