
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Type
Binder
- Product type
Mini DIN connector
- Connector type
Sleeve socket
- Total no. of pins
16
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
60 V
- Contact material
CuZn
- Case material
PBT, UL94V-0
24
- Connection angle
180°
- Manufacturer part #
09 0508 300 16
- Number of pins
16
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1663618 binder 09 0508 300 16 Mini DIN connector Sleeve socket Total number of pins: 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663618 binder 09 0508 300 16 Mini DIN connector Sleeve socket Total number of pins: 16 1 pc(s)













