
binder 09 0632 90 04-20 DIN connector Socket, straight, Sleeve socket Total number of pins: 4 Series (round connectors):
Highlights & Details
09 0632 90 04 Series 813
- M12-T flange socket
- Number of pins: 4
- unshielded
- immersion soldering
- IP68
- UL
- VDE
- M16x1.5
- screw-in from the front
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Continuous resistance ≤ 5 mΩ
- Insulation material group II.
- Over voltage category III
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
09 0632 90 04
- Product type
DIN connector
- Connector type
Socket, straight
Sleeve socket
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Seal
screws
- Nominal voltage
63 V
- Contact material
CuSn
AWG 16
- Manufacturer part #
09 0632 90 04-20
- Number of pins
4
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
813
Documents & Downloads
Datasheet
Datasheet 3215109 binder 09 0632 90 04-20 DIN connector Socket, straight, Sleeve socket Total number of pins: 4 Series (round connectors):
User & Safety Instructions
User & Safety Instructions 3215109 binder 09 0632 90 04-20 DIN connector Socket, straight, Sleeve socket Total number of pins: 4 Series (round connectors):
Description
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.











