
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Technical specifications
- Type
09-0774-090-08
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
250 V
- Contact material
Au
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Connection angle
180°
- Manufacturer part #
09-0774-090-08
- Cable Ø range
3 - 4 mm
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
NCC
Documents & Downloads
Datasheet
Datasheet 394294 binder 09-0774-090-08 Bullet connector Sleeve socket Total number of pins: 8 Series (round connectors): NCC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394294 binder 09-0774-090-08 Bullet connector Sleeve socket Total number of pins: 8 Series (round connectors): NCC 1 pc(s)
Description
The new connector is under the series 770 NCC Not Connected Closed. As its name suggests, is the interface in the unmated condition can be closed and this without additional component such as protective cap, casting or hinged lid. At the first glance it is not to recognize that it is an electrical plug connection, because the typical contact elements of the flange unit by a spring-mounted cover which of the connector is attached covered. This lid closes the contact area and protects it against the ingress of water, dirt and foreign bodies. Another important aspect are the contact elements by
This locking technique contact securely closed and thus are protected against tampering. The Series 770 NCC offers by this new closure system where waterproof connectors are required, a far greater potential than previous systems without additional costs for components and installation work. The range of applications is diverse and across all sectors of industry, but on the basis of his "Dense" properties, especially in the medical and measurement technology.
This text is machine translated.
This locking technique contact securely closed and thus are protected against tampering. The Series 770 NCC offers by this new closure system where waterproof connectors are required, a far greater potential than previous systems without additional costs for components and installation work. The range of applications is diverse and across all sectors of industry, but on the basis of his "Dense" properties, especially in the medical and measurement technology.
This text is machine translated.





