
Number
Highlights & Details
binder 09-0978-00-03 Subminiature Round Plug-in Connector Series Nominal current (details): 4 A
- IP40
Technical specifications
- Type
09-0978-00-03
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
4 A
- Min. temperature
-55 °C
- Nominal current - rounded value
4 A
- Seal
bayonet
- Nominal voltage
125 V
- Contact material
Au (gold)
24
- Connection angle
180°
- Mounting hole diameter
M10 x 0.75
- Manufacturer part #
09-0978-00-03
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
710
- Type
Flange plug
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
- 40 - 85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738929 binder 09-0978-00-03 Subminiature Round Plug-in Connector Series Nominal current (details): 4 A
User & Safety Instructions
User & Safety Instructions 738929 binder 09-0978-00-03 Subminiature Round Plug-in Connector Series Nominal current (details): 4 A
Information
Information 738929 binder 09-0978-00-03 Subminiature Round Plug-in Connector Series Nominal current (details): 4 A
Description
· Fixing with hexagon nut.






