Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09-3390-00-04
Sensor/actuator built-in connector
Socket, built-in
Sensor connector
M8 socket, built-in
Cable, open end
4
30 V
1.50 A
1.5 A
0.25 mm²
0.25 mm²
Open end cable
M8
Black
CuZn
Gold plated
M8 front panel fitting
IP67
-25 °C
+85 °C
Screw-on
09-3390-00-04
1 pc(s)
PUR
4 x 0.25 mm mm²
Datasheet 733837 binder 09-3390-00-04
User & Safety Instructions 733837 binder 09-3390-00-04