
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Type
09-3391-00-04
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M8 front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09-3391-00-04
- Content
1 pc(s)
- Material (details)
PUR
- Cable diameter (details)
4 x 0.25 mm mm²
Documents & Downloads
Datasheet
Datasheet 733795 binder 09-3391-00-04
User & Safety Instructions
User & Safety Instructions 733795 binder 09-3391-00-04
Certificate
Certificate 733795 binder 09-3391-00-04
Description
Connector with screw cap and PUR cable.
This text is machine translated.
This text is machine translated.





