
binder 09 3419 82 03 Sensor/actuator built-in connector M8 Plug, right angle No. of pins (RJ): 3 1 pc(s)
Number
Technical specifications
- Type
09 3419 82 03
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8 plug, right angle
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M10
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M10 front panel fitting
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09 3419 82 03
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 394235 binder 09 3419 82 03 Sensor/actuator built-in connector M8 Plug, right angle No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394235 binder 09 3419 82 03 Sensor/actuator built-in connector M8 Plug, right angle No. of pins (RJ): 3 1 pc(s)








