
binder 09 3427 81 08 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 1 pc(s)
Number
Technical specifications
- Type
09 3427 81 08
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M10
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M10 front panel fitting
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09 3427 81 08
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 394271 binder 09 3427 81 08 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394271 binder 09 3427 81 08 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 8 1 pc(s)









