
Number (Package size 20 pc(s))
Technical specifications
- Type
09-4819-15-06
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
6
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+125 °C
- Nominal current
5 A
- Min. temperature
-55 °C
- Nominal current - rounded value
5 A
- Seal
Push-pull
- Nominal voltage
125 V
- Contact material
Gold plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
09-4819-15-06
- Cable Ø range
4 - 8 mm
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
440
- Type
Flange plug
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Solder
- Cable diameter
4 - 8 mm
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657433 binder 09-4819-15-06 Bullet connector Plug, mount Total number of pins: 6 Series (round connectors): 440 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657433 binder 09-4819-15-06 Bullet connector Plug, mount Total number of pins: 6 Series (round connectors): 440 20 pc(s)
Description
· Shieldable cable connector with excellent EMC properties
· Pressure screw with vibration damper.


