
Number (Package size 20 pc(s))
Highlights & Details
Subminiature circular connectors series430
- IP67
Technical specifications
- Type
09-4927-015-07
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
7
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+85 °C
- Nominal current
1 A
- Min. temperature
-40 °C
- Nominal current - rounded value
1 A
- Seal
Push-Pull
- Nominal voltage
125 V
- Contact material
Au (gold)
26
- Connection angle
180°
- Mounting hole diameter
M14 x 0.5
- Manufacturer part #
09-4927-015-07
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP67
- Series
430
- Type
Flange socket
- Nominal voltage (details)
125 V
- Contamination level
2
- Connection
Soldering
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1657254 binder 09-4927-015-07 Bullet connector Sleeve plug Total number of pins: 7 Series (round connectors): 430 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657254 binder 09-4927-015-07 Bullet connector Sleeve plug Total number of pins: 7 Series (round connectors): 430 20 pc(s)
Description
· Cable plug connector that can be shielded with excellent EMC-properties
· Pressure screw with vibration brake.

