
binder 09 5251 00 04 Sensor/actuator built-in connector M8 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)
Number
Technical specifications
- Packaging type
Piece
- Type
09 5251 00 04
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screws
- Thread type connection side
M8
- Thread type (wiring and installation)
M8 x 1
IP67
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09 5251 00 04
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 394282 binder 09 5251 00 04 Sensor/actuator built-in connector M8 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394282 binder 09 5251 00 04 Sensor/actuator built-in connector M8 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)

