
Number (Package size 20 pc(s))
Flange connector with bayonet lock
Technical specifications
- Type
09 6503 000 08
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Crimp
- Factory colour
Black
- Content
20 pc(s)
- Max. temperature
+100 °C
- Nominal current
1 A
- Min. temperature
-29 °C
- Nominal current - rounded value
1 A
- Seal
Bayonet
- Nominal voltage
125 V
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
- Connection angle
180°
- Manufacturer part #
09 6503 000 08
- Cable Ø range
3 - 4 mm
- Number of pins
8
- Length
37.5 mm
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP68
IP69K
- Series
HEC
Documents & Downloads
Datasheet
Datasheet 1657658 binder 09 6503 000 08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): HEC 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657658 binder 09 6503 000 08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): HEC 20 pc(s)
Description
This text is machine translated.





