
Number
binder 09-9749-30-03 Sub-micro Circular Connector Series
Highlights & Details
- IP40
Technical specifications
- Type
09-9749-30-03
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
55 °C
- Nominal current - rounded value
3 A
- Seal
Snap in
- Nominal voltage
60 V
- Contact material
Au (gold)
24
- Connection angle
180°
- Mounting hole diameter
9.1 mm
- Manufacturer part #
09-9749-30-03
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
719
- Type
Flange connector
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-25 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738655 binder 09-9749-30-03 Sub-micro Circular Connector Series
User & Safety Instructions
User & Safety Instructions 738655 binder 09-9749-30-03 Sub-micro Circular Connector Series
Information
Information 738655 binder 09-9749-30-03 Sub-micro Circular Connector Series
Description
· Applicable up to 5 mm of assembly wall thickness




