
Number
binder 09-9750-30-03 Sub-miniature Circular Connector Series Nominal current (details): 3 A
Highlights & Details
- IP40
Technical specifications
- Type
09-9750-30-03
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
3 A
- Min. temperature
-20 °C
- Nominal current - rounded value
3 A
- Seal
snab in
- Nominal voltage
60 V
- Contact material
Au (gold)
24
- Connection angle
180°
- Mounting hole diameter
9.1 mm
- Manufacturer part #
09-9750-30-03
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
719
- Type
flange socket
- Nominal voltage (details)
60 V
- Nominal current (details)
3 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 738694 binder 09-9750-30-03 Sub-miniature Circular Connector Series Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738694 binder 09-9750-30-03 Sub-miniature Circular Connector Series Nominal current (details): 3 A
Information
Information 738694 binder 09-9750-30-03 Sub-miniature Circular Connector Series Nominal current (details): 3 A
Description
· Insertion up to 5mm mounting insulation thickness




