
Number
Pin contact signal
Technical specifications
- Type
61 0894 139
- Product type
Bullet connector single contact
- Connector type
Pin
- Total no. of pins
1
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Nominal voltage
60 V
- Contact material
CuZn
- Cable Ø (max.)
5 mm
- Cable Ø up to
4 mm
16
- Connection angle
180°
- Manufacturer part #
61 0894 139
- Cable Ø range
4 - 5 mm
- Number of pins
1
- Length
25 mm
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
HEC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272854 binder 61 0894 139 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Information
Information 1272854 binder 61 0894 139 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Description
This text is machine translated.




