
Number
Socket contact power
Technical specifications
- Type
61 0900 139
- Product type
Bullet connector single contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
25 A
- Min. temperature
-40 °C
- Nominal current - rounded value
25 A
- Nominal voltage
400 V
- Contact material
CuZn
14
- Connection angle
180°
- Manufacturer part #
61 0900 139
- Number of pins
1
- Length
24.25 mm
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- Series
HEC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272862 binder 61 0900 139 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Information
Information 1272862 binder 61 0900 139 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Description
This text is machine translated.





