
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Pin contact power
Technical specifications
- Type
61 0902 139
- Product type
Bullet connector single contact
- Connector type
Pin
- Total no. of pins
1
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
25 A
- Min. temperature
-25 °C
- Nominal current - rounded value
25 A
- Nominal voltage
400 V
- Contact material
CuZn
14
- Connection angle
180°
- Manufacturer part #
61 0902 139
- Number of pins
1
- Length
26.75 mm
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- Series
HEC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272856 binder 61 0902 139 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Information
Information 1272856 binder 61 0902 139 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Description
HEC stands for Harsh Environment Connector and means connectors for harsh environmental conditions. These are primarily applications in the agricultural technology, such as tractors, sowing and harvesting machines. Another essential outdoor area is the environmental and process engineering - representative clear and recycling systems. Equipment as well as traffic and signal systems are also typical fields of application for the HEC-plug.
This text is machine translated.
This text is machine translated.




