
binder 76 0632 1011 00005-0200-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc
Highlights & Details
76 0632 1011 00005-0200 Series 763
- M12-A flange socket
- Number of pins: 5
- unshielded
- Strands
- IP68/IP69K
- UL
- M16x1.5 FMT
- screw-in from the front
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
76 0632 1011 00005-0200
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
Sleeve socket
- Connection side A
M12
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Open cable ends
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
A
- Contact material
CuSn
- Contact surface
Au (gold)
- Sensor/actuator connectivity fittings
Rear panel fitting
IP68/IP69K
- Seal type
Screw-on
- Manufacturer part #
76 0632 1011 00005-0200-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3216766 binder 76 0632 1011 00005-0200-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc
User & Safety Instructions
User & Safety Instructions 3216766 binder 76 0632 1011 00005-0200-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












