
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 16.80 / piece)
€ 22.68
-26 %
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Type
76 4631 0011 00008-0200
- Product type
Mini DIN connector
- Connector type
Sleeve plug
- Total no. of pins
8
- Connection
Open end cable
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
1.50 A
- Min. temperature
-40 °C
- Nominal current - rounded value
1.5 A
- Seal
Screws
- Nominal voltage
30 V
- Contact material
CuZn
- Case material
PA
24
- Connection angle
180°
- Manufacturer part #
76 4631 0011 00008-0200
- Number of pins
8
- Feature
A-coded
IP67
Documents & Downloads
Datasheet
Datasheet 1664659 binder 76 4631 0011 00008-0200 Mini DIN connector Sleeve plug Total number of pins: 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1664659 binder 76 4631 0011 00008-0200 Mini DIN connector Sleeve plug Total number of pins: 8 1 pc(s)











