
binder 77 3406 0000 20005-0200 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Type
77 3406 0000 20005-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Connector, straight
- Connector standard
Sensor connector
- Jacket material
PVC
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M8
IP67
- Manufacturer part #
77 3406 0000 20005-0200
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1983795 binder 77 3406 0000 20005-0200 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983795 binder 77 3406 0000 20005-0200 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)










