
binder 77 3406 0000 20005-0500 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Type
77 3406 0000 20005-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Connector, straight
- Connector standard
Sensor connector
- Jacket material
PVC
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M8
IP67
- Manufacturer part #
77 3406 0000 20005-0500
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1983826 binder 77 3406 0000 20005-0500 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983826 binder 77 3406 0000 20005-0500 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)










