
binder 77 3727 0000 40404-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Type
77 3727 0000 40404-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M12
- Coding
A
IP69K
- Manufacturer part #
77 3727 0000 40404-0500
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
4
Documents & Downloads
Datasheet
Datasheet 1983823 binder 77 3727 0000 40404-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983823 binder 77 3727 0000 40404-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)










