
binder 77 3727 0000 40405-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Technical specifications
- Type
77 3727 0000 40405-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M12
- Coding
A
IP69K
- Manufacturer part #
77 3727 0000 40405-0500
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1983801 binder 77 3727 0000 40405-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983801 binder 77 3727 0000 40405-0500 Sensor/actuator connector (pre-fab) M12 Plug, right angle 1 pc(s)










