
binder 77 3729 0000 40405-0200 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Type
77 3729 0000 40405-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M12
- Coding
A
IP68
- Manufacturer part #
77 3729 0000 40405-0200
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1983825 binder 77 3729 0000 40405-0200 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983825 binder 77 3729 0000 40405-0200 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)










