
binder 77 3729 0000 40908-0500 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Technical specifications
- Type
77 3729 0000 40908-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M12
- Coding
A
IP68
- Manufacturer part #
77 3729 0000 40908-0500
- Content
1 pc(s)
- Leading contact (PE)
No
- Number of pins
8
Documents & Downloads
Datasheet
Datasheet 1983734 binder 77 3729 0000 40908-0500 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1983734 binder 77 3729 0000 40908-0500 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)










