
binder 77 9827 3406 50003-0100 Sensor/actuator connector (pre-fab) M12, M8 Plug, right angle 1.00 m No. of pins (RJ): 3,
Number (Package size 20 pc(s))
Highlights & Details
Winkel-Duostecker-Connection cable with cable sockets
- 77 Service Diagram 98273406 50003
Technical specifications
- Type
77 9827 3406 50003-0100
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
M8 socket, straight
- Connection side B
M8 socket, straight
M8 socket, straight
- No. of pins
3
4
- Cable length
1.00 m
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Factory colour
Black
- Thread type connection side
M12
M8
- Contact material
Au
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
77 9827 3406 50003-0100
- Content
20 pc(s)
- Cable length
1 m
Documents & Downloads
Datasheet
Datasheet 1657039 binder 77 9827 3406 50003-0100 Sensor/actuator connector (pre-fab) M12, M8 Plug, right angle 1.00 m No. of pins (RJ): 3,
User & Safety Instructions
User & Safety Instructions 1657039 binder 77 9827 3406 50003-0100 Sensor/actuator connector (pre-fab) M12, M8 Plug, right angle 1.00 m No. of pins (RJ): 3,
Description
This text is machine translated.

