There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
79-0232-20-04
Bullet connector
Plug, straight
3 + PE
Crimp
1 pc(s)
16 A
16 A
Screws
Yes
400 V
Ag (Silver)
8.6 mm
8.6 mm
16
180°
79-0232-20-04
8.6 - 8.6 mm
3
2 m
1.5 mm²
1.5 mm² (max)
IP67
692
Cable socket with cable
6000 V
16 A
3
1.5 mm²
3 + PE
Crimp
4 x 1.5 mm mm²
-25 - +85 °C
III
PG9
User & Safety Instructions 733747 binder 79-0232-20-04 Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE
Information 733747 binder 79-0232-20-04 Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE