
binder 79-1410-12-04 Bullet connector Connector, straight Total number of pins: 4 Series (round connectors): 702 20 pc(s
Number (Package size 20 pc(s))
Sub-miniature connectors series 702
Technical specifications
- Type
79-1410-12-04
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
4
- Factory colour
Silver
Black
- Content
20 pc(s)
- Max. temperature
+120 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Nominal voltage
125 V
- Contact material
CuZn
- Cable Ø (max.)
5.4 mm
- Cable Ø up to
5.3 mm
- Case material
PUR
24
- Connection angle
180°
- Manufacturer part #
79-1410-12-04
- Cable Ø range
5.3 - 5.4 mm
- Number of pins
4
- Length
2 m
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
702
Documents & Downloads
Datasheet
Datasheet 1657635 binder 79-1410-12-04 Bullet connector Connector, straight Total number of pins: 4 Series (round connectors): 702 20 pc(s
User & Safety Instructions
User & Safety Instructions 1657635 binder 79-1410-12-04 Bullet connector Connector, straight Total number of pins: 4 Series (round connectors): 702 20 pc(s



