
binder 79 1462 215 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):
Highlights & Details
79 1462 215 08 Series 702
- M9 IP67 cable socket
- Number of pins: 8
- unshielded
- Moulded on the cable
- IP67
- PUR black
- 8 x 0.14 mm²
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Material locking: CuZn (brass nickel-plated)
- Insulation cable PVC/PE
- Cable cross-section 8 x 0.14 mm²
- Bending radius of cable moving: Min. 50 mm
- Fixed bend radius: Min. 25 mm
- Halogen-free: No.
- Mounting type: Cable mounting
- Type
79 1462 215 08
- Product type
Bullet connector (pre-fab)
- Connector type
Socket, straight
- Total no. of pins
8
- Connection
Cable + connector
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
70 °C
- Nominal current
1 A
- Min. temperature
-25 °C
- Nominal current - rounded value
1 A
- Seal
screws
- Nominal voltage
125 V
- Contact material
CuSn
- Case material
PUR
AWG 26
- Manufacturer part #
79 1462 215 08-20
- Number of pins
8
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
702
Documents & Downloads
Datasheet
Datasheet 3215482 binder 79 1462 215 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):
User & Safety Instructions
User & Safety Instructions 3215482 binder 79 1462 215 08-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 8 Series (round connectors):
Description
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.












