
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Type
79-3381-55-04
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
79-3381-55-04
- Content
1 pc(s)
- Material (details)
PUR
- Cable diameter (details)
4 x 0.25 mm²
Documents & Downloads
Datasheet
Datasheet 734180 binder 79-3381-55-04 Series 718 Sensor Connector
User & Safety Instructions
User & Safety Instructions 734180 binder 79-3381-55-04 Series 718 Sensor Connector
Description
Connector with screw cap and PUR cable.
This text is machine translated.
This text is machine translated.





