
binder 79 3808 55 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Approvals: UL, CSA
- Type
79 3808 55 08
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Factory colour
Black
- Thread type connection side
M8
- Cable colour
Grey
- Contact material
CuZn
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
79 3808 55 08
- Content
1 pc(s)
24
- Cable diameter (details)
6 mm
Documents & Downloads
Datasheet
Datasheet 394228 binder 79 3808 55 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394228 binder 79 3808 55 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)
Information
Information 394228 binder 79 3808 55 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)


