
binder 79 6130 20 12-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 12 Series (round connectors):
Highlights & Details
79 6130 20 12 Series 425
- M16 IP67 cable socket
- Number of poles: 12
- Shielded
- Moulded on the cable
- IP67
- TPE-U BLACK
- 12 x 0.25 mm²
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Insulation flex PE 2Y
- Cable cross-section 12 x 0.25 mm²
- Bending radius for cable moving: ≥ 12 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
79 6130 20 12
- Product type
Bullet connector (pre-fab)
- Connector type
Socket, straight
- Total no. of pins
12
- Connection
Cable + connector
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
70 °C
- Nominal current
3 A
- Min. temperature
-25 °C
- Nominal current - rounded value
3 A
- Seal
screws
- Nominal voltage
60 V
- Contact material
CuSn
- Case material
PUR
AWG 24
- Manufacturer part #
79 6130 20 12-20
- Number of pins
12
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
425
Documents & Downloads
Datasheet
Datasheet 3215498 binder 79 6130 20 12-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 12 Series (round connectors):
User & Safety Instructions
User & Safety Instructions 3215498 binder 79 6130 20 12-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 12 Series (round connectors):
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












