
Number
Highlights & Details
binder 79-9001-12-03 Series Sub Miniature Circular Connector
- IP40
Technical specifications
- Type
79-9001-12-03
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
3 A
- Min. temperature
-55 °C
- Nominal current - rounded value
3 A
- Seal
Snap in
- Nominal voltage
60 V
- Contact material
Au (gold)
- Cable Ø (max.)
4.5 mm
- Cable Ø up to
4.5 mm
24
- Connection angle
180°
- Manufacturer part #
79-9001-12-03
- Cable Ø range
4.5 - 4.5 mm
- Number of pins
3
- Length
2 m
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
709
- Type
Cable connector
- Contamination level
1
- Cross section
0.25 mm²
- Connection
-
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 738822 binder 79-9001-12-03 Series Sub Miniature Circular Connector
User & Safety Instructions
User & Safety Instructions 738822 binder 79-9001-12-03 Series Sub Miniature Circular Connector
Information
Information 738822 binder 79-9001-12-03 Series Sub Miniature Circular Connector
Description
· Pre-fabricated compatible plug connector see series 719
· 2 and 5m cable length.




