
Number
Highlights & Details
binder 79-9006-15-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A
- IP40
Technical specifications
- Type
79-9006-15-05
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
5
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
3 A
- Min. temperature
-55 °C
- Nominal current - rounded value
3 A
- Seal
Snap in
- Nominal voltage
60 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
5 mm
24
- Connection angle
180°
- Manufacturer part #
79-9006-15-05
- Cable Ø range
5 - 5 mm
- Number of pins
5
- Length
5 m
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
709
- Type
Sprayed around cable socket
- Nominal voltage (details)
60 V
- Nominal current (details)
3 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
-
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 738564 binder 79-9006-15-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738564 binder 79-9006-15-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A
Information
Information 738564 binder 79-9006-15-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A
Description
· Pre-fabricated compatible plug connector see series 719
· 2 and 5 m cable length


