
binder 79 9723 100 08 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 8 20 pc(s)
Number (Package size 20 pc(s))
Highlights & Details
Connection cable Cable connector M12 x 1 - RJ45 connector
- 79 9723 100 08
- This text is machine translated.
Technical specifications
- Type
79 9723 100 08
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
8
- Cable length
5.00 m
- Nominal voltage
50 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connection
Crimp
- Factory colour
Silver
Green
Black
- Thread type connection side
M12
- Contact material
CuZn
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
79 9723 100 08
- Content
20 pc(s)
- Cable diameter (details)
6.2 mm
Documents & Downloads
Datasheet
Datasheet 1657028 binder 79 9723 100 08 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 8 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657028 binder 79 9723 100 08 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 8 20 pc(s)



