
binder 79 9724 050 08 Sensor/actuator cable M12 Plug, straight, Connector, straight 5.00 m 1 pc(s)
Number
Technical specifications
- Type
79 9724 050 08
- Product type
Sensor/actuator cable
- Connector type
Plug, straight
Connector, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Green
- Coding
X
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
79 9724 050 08
- Industrial packaging
No
- Content
1 pc(s)
- Number of pins
8
- Cable diameter (details)
6.20 mm
Documents & Downloads
Datasheet
Datasheet 1664663 binder 79 9724 050 08 Sensor/actuator cable M12 Plug, straight, Connector, straight 5.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1664663 binder 79 9724 050 08 Sensor/actuator cable M12 Plug, straight, Connector, straight 5.00 m 1 pc(s)




