
Highlights & Details
86 0231 0002 00004 Series 763
- M12-A flange plug
- Number of pins: 4
- unshielded
- Soldering
- IP68
- UL
- M16x1.5
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Packaging type
Piece
- Type
86 0231 0002 00004
- Product type
Sensor/actuator connector
- Connector type
Sleeve plug
- Connection side A
M12
- Connection side B
M12 sleeve
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Soldering
- Thread type connection side
M16
- Thread type (wiring and installation)
M16
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP68
- Seal type
Screw-on
- Manufacturer part #
86 0231 0002 00004-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218356 binder 86 0231 0002 00004-20 Sensor/actuator connector M16 Sleeve plug No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218356 binder 86 0231 0002 00004-20 Sensor/actuator connector M16 Sleeve plug No. of pins (RJ): 4 1 pc(s) Piece
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












