
Highlights & Details
86 4332 1002 00008 Series 763
- M12-A flange socket
- Number of pins: 8
- unshielded
- Soldering
- IP68
- UL
- M16x1.5
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: Plastic
- Mounting type: Housing assembly
- Type
86 4332 1002 00008
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M16
- Coding
A
- Contact material
CuSn
- Contact surface
Au (gold)
IP68
- Seal type
Screw-on
- Manufacturer part #
86 4332 1002 00008-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218444 binder 86 4332 1002 00008-20 Sensor/actuator connector M16 Socket, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218444 binder 86 4332 1002 00008-20 Sensor/actuator connector M16 Socket, straight No. of pins (RJ): 8 1 pc(s)
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












