
Highlights & Details
86 6620 1120 00404 Series 818
- M8-D flange socket
- Number of pins: 4
- shieldable
- immersion soldering
- IP67
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 15 mΩ
- Insulation class III
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
86 6620 1120 00404
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M8
- No. of pins
4
- Nominal voltage
63 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
D
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
86 6620 1120 00404-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218499 binder 86 6620 1120 00404-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218499 binder 86 6620 1120 00404-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s)
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.











