
Number
Highlights & Details
binder 99-0076-100-03 Series 711 Subminiature Circular Connector Nominal current (details): 4 A
- IP40
Technical specifications
- Type
99-0076-100-03
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
4 A
- Min. temperature
-40 °C
- Nominal current - rounded value
4 A
- Seal
Screw cap
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Case material
CuZn
24
- Connection angle
180°
- Weight
8 g
- Manufacturer part #
99-0076-100-03
- Cable Ø range
3 - 4 mm
- Number of pins
3
- Length
32 mm
- (Ø)
11.5 mm
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
711
- Type
Cable socket
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738656 binder 99-0076-100-03 Series 711 Subminiature Circular Connector Nominal current (details): 4 A
User & Safety Instructions
User & Safety Instructions 738656 binder 99-0076-100-03 Series 711 Subminiature Circular Connector Nominal current (details): 4 A
Information
Information 738656 binder 99-0076-100-03 Series 711 Subminiature Circular Connector Nominal current (details): 4 A
Description
Protection :IP 40
Compatible to connector Series 702 and 712




